Part Details for IALK1-1REC4-71030-100 by Sensata Circuit Breakers
Overview of IALK1-1REC4-71030-100 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71030MNZ-T7A | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ-T | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer |
Price & Stock for IALK1-1REC4-71030-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461473
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, IAG Series | Sensata - Airpax IALK1-1REC4-71030-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7500 / $122.6000 | RFQ |
DISTI #
APXIALK1-1REC4-71030-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2200 / $111.6800 | Buy Now |
DISTI #
000000000005231337
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.5000 / $138.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.2200 / $111.6800 | Buy Now |