Part Details for IALK1-1RSG4-70290-80 by Sensata Circuit Breakers
Overview of IALK1-1RSG4-70290-80 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70290-101LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Vertical Coax Header Housing 12mm |
Price & Stock for IALK1-1RSG4-70290-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IALK1-1RSG4-70290-80-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.8233 | Buy Now |
DISTI #
APXIALK1-1RSG4-70290-80
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7600 / $117.0200 | Buy Now |
DISTI #
000000000006335399
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$36.2100 / $144.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.7600 / $117.0200 | Buy Now |