Part Details for IALK9111-31430-1 by Sensata Circuit Breakers
Overview of IALK9111-31430-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221031430NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
U77F1314300T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS SINGLE PORT CAGE. | |
68031-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for IALK9111-31430-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001040107
|
Sager | Circuit Breakers | 0 |
|
Buy Now |