Part Details for IALN11-1-62-5.00 by Sensata Circuit Breakers
Overview of IALN11-1-62-5.00 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALN11-1-62-5.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALN11-1-62-5.00-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.4367 | Buy Now |
DISTI #
72342642
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Airpax IALN11-1-62-5.00 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$202.2500 | RFQ |
DISTI #
APXIALN11-1-62-5.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$95.2459 / $219.5424 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC RoHS: Compliant |
13 In Stock |
|
$84.4300 / $179.4900 | Buy Now |
DISTI #
000000000003424433
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$63.8900 / $247.2900 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC RoHS: Compliant |
13 In Stock |
|
$84.4300 / $179.4900 | Buy Now |