Part Details for IALN11-1-72-30.0-E by Sensata Circuit Breakers
Overview of IALN11-1-72-30.0-E by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALN11-1-72-30.0-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIALN11-1-72-30.0-E
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant |
5 In Stock |
|
$161.3700 / $183.1600 | Buy Now |
DISTI #
000000000006335422
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$63.8900 / $247.2800 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant |
5 In Stock |
|
$161.3700 / $183.1600 | Buy Now |