Part Details for IALN111-1-42-5.00 by Airpax
Overview of IALN111-1-42-5.00 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALN111-1-42-5.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528882
|
RS | Circuit Breaker HydMag 3 pl 250VAC 5A 400Hz panel seal | Sensata - Airpax IALN111-1-42-5.00 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$357.2900 / $396.9900 | RFQ |