Part Details for IALNK1-1REC4-52-100. by Sensata Circuit Breakers
Overview of IALNK1-1REC4-52-100. by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK1-1REC4-52-100.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALNK1-1REC4-52-100.-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.4800 | Buy Now |
DISTI #
72342753
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, IAL Series | Sensata - Airpax IALNK1-1REC4-52-100. RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$148.9800 | RFQ |
DISTI #
APXIALNK1-1REC4-52-100.
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8400 / $144.7400 | Buy Now |
DISTI #
000000000003630010
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$45.4300 / $182.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.8400 / $144.7400 | Buy Now |