Part Details for IALNK1-1REC5-52-80.0 by Sensata Circuit Breakers
Overview of IALNK1-1REC5-52-80.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK1-1REC5-52-80.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IALNK1-1REC5-52-80.0-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.5067 | Buy Now |
DISTI #
APXIALNK1-1REC5-52-80.0
|
Heilind Electronics | Americas - 0 in Stock |
|
$70.1475 / $161.6950 | Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic - Single Pole - One Handle Per Unit Panel Seal - Aux Switch .187 Quick Connect - DC Long Delay - 80A. RoHS: Compliant |
16 In Stock |
|
$98.3700 / $197.9700 | Buy Now |
DISTI #
000000000006335445
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$45.4300 / $182.1200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic - Single Pole - One Handle Per Unit Panel Seal - Aux Switch .187 Quick Connect - DC Long Delay - 80A. RoHS: Compliant |
16 In Stock |
|
$98.3700 / $197.9700 | Buy Now |