There are no models available for this part yet.
Overview of IALNK11-0-SW-70.0 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IALNK11-0-SW-70.0 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72342666
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Airpax IALNK11-0-SW-70.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$201.5500 | RFQ | |
DISTI #
APXIALNK11-0-SW-70.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.7500 / $187.1500 | Buy Now | ||
DISTI #
000000000005231358
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$63.6200 / $246.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$87.7500 / $187.1500 | Buy Now |