Part Details for IALNK11-1-52-70.0-A by Sensata Circuit Breakers
Overview of IALNK11-1-52-70.0-A by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK11-1-52-70.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IALNK11-1-52-70.0-A-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.3467 | Buy Now |
DISTI #
72342696
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Airpax IALNK11-1-52-70.0-A RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$265.0400 | RFQ |
DISTI #
APXIALNK11-1-52-70.0-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 70A RoHS: Compliant |
19 In Stock |
|
$221.2600 / $337.6900 | Buy Now |
DISTI #
000000000002736315
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$83.7100 / $324.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 70A RoHS: Compliant |
19 In Stock |
|
$221.2600 / $337.6900 | Buy Now |