Part Details for IALNK11-1-71-60.0 by Sensata Circuit Breakers
Overview of IALNK11-1-71-60.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK11-1-71-60.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72342705
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Airpax IALNK11-1-71-60.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$265.0400 | RFQ |
DISTI #
APXIALNK11-1-71-60.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC RoHS: Compliant | 0 |
|
$115.4100 / $246.1100 | Buy Now |
DISTI #
000000000004097789
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$83.7100 / $324.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC RoHS: Compliant | 0 |
|
$115.4100 / $246.1100 | Buy Now |