Datasheets
IAR5F1900 by: APEM Inc

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount

Part Details for IAR5F1900 by APEM Inc

Overview of IAR5F1900 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IAR5F1900

Part # Distributor Description Stock Price Buy
DISTI # 40K6812
Newark Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IAR5F1900 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $46.2400
  • 50 $37.7000
  • 100 $32.0400
  • 500 $31.2400
  • 1,000 $29.4400
  • 2,500 $28.3600
  • 5,000 $27.8100
  • 10,000 $27.2000
$27.2000 / $46.2400 Buy Now
DISTI # IAR5F1900-ND
DigiKey SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 25 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $24.8108
$24.8108 Buy Now
DISTI # 642-IAR5F1900
Mouser Electronics Pushbutton Switches SPDT 2A 24VDC RoHS: Compliant 15
  • 1 $28.6000
  • 10 $25.9700
  • 25 $24.8000
  • 50 $23.4900
  • 100 $22.6200
  • 250 $21.1500
$21.1500 / $28.6000 Buy Now
DISTI # 70428800
RS Switch, P/button, orange actuator, wired | APEM Components IAR5F1900 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 25 $23.8300
$23.8300 RFQ
Onlinecomponents.com Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive RoHS: Compliant 0
  • 1 $25.4400
  • 10 $22.6200
  • 25 $21.9200
  • 50 $17.3400
  • 100 $13.9000
  • 250 $13.5100
  • 500 $13.1800
$13.1800 / $25.4400 Buy Now
Master Electronics Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive RoHS: Compliant 0
  • 1 $25.4400
  • 10 $22.6200
  • 25 $21.9200
  • 50 $17.3400
  • 100 $13.9000
  • 250 $13.5100
  • 500 $13.1800
$13.1800 / $25.4400 Buy Now

Part Details for IAR5F1900

IAR5F1900 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IAR5F1900 Part Data Attributes

IAR5F1900 APEM Inc
Buy Now Datasheet
Compare Parts:
IAR5F1900 APEM Inc Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Samacsys Manufacturer Apem
Actuator Angle
Actuator Color ORANGE
Actuator Length 0.129 inch
Actuator Travel 1.4986 mm
Actuator Type PUSHBUTTON
Body Color BLACK
Body Height 19.685 mm
Bushing Diameter 0.63 inch
Center Contact Material SILVER
Center Contact Plating GOLD
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 700VAC V
Electrical Life 1000000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD
Illumination NON-ILLUMINATED
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature PANEL MOUNT
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type PUSHBUTTON SWITCH
Termination Type WIRE

IAR5F1900 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IAR5F1900 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IAR5F1900 by APEM Inc

  • Please alert me when IAR5F1900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IAR5F1900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IAR5F1900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IAR5F1900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IAR5F1900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IAR5F1900 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: