Part Details for IB915AF-6600 by IBase Technology (USA)
Overview of IB915AF-6600 by IBase Technology (USA)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6600CS8-15#PBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600IDF-2.5#PBF | Analog Devices | Very L N, Diff Amp & 2.5MHz Lp | |
LT6600IS8-5#PBF | Analog Devices | Very L N, Diff Amp & 5MHz Lpas |
Price & Stock for IB915AF-6600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2228-IB915AF-6600-ND
|
DigiKey | SBC 3.4GHZ 1 CORE 16GB/0GB RAM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$1,080.0000 | Buy Now |
DISTI #
103-IB915AF-6600
|
Mouser Electronics | Single Board Computers 3.5",i7-6600U 2.6G,V/2*GL,DCin iAMT,4*COM/mPCIe (add*HS/IB75) RoHS: Compliant | 0 |
|
$1,032.0500 / $1,059.2100 | Order Now |