Part Details for IB991158 by ipf electronic gmbh
Overview of IB991158 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB991158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IB991158
|
TME | Sensor: inductive, OUT: PNP / NO, 2mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$93.1700 | RFQ |