Part Details for IBM0436A4CFLBB-3P by IBM
Overview of IBM0436A4CFLBB-3P by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM0436A4CFLBB-3P
IBM0436A4CFLBB-3P CAD Models
IBM0436A4CFLBB-3P Part Data Attributes:
|
IBM0436A4CFLBB-3P
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0436A4CFLBB-3P
IBM
Standard SRAM, 128KX36, 1.7ns, CMOS, PBGA153, BGA-153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 153 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1.7 ns | |
JESD-30 Code | R-PBGA-B153 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.679 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM0436A4CFLBB-3P
This table gives cross-reference parts and alternative options found for IBM0436A4CFLBB-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0436A4CFLBB-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT57V128H36PB-6 | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Micron Technology Inc | IBM0436A4CFLBB-3P vs MT57V128H36PB-6 |
K7D403671-H20 | Standard SRAM, 128KX36, 2.7ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | Samsung Semiconductor | IBM0436A4CFLBB-3P vs K7D403671-H20 |
IBM0436A4CBLBB-3 | Standard SRAM, 128KX36, 2ns, CMOS, PBGA153, BGA-153 | IBM | IBM0436A4CFLBB-3P vs IBM0436A4CBLBB-3 |
MT57V128H36PB-5.5TR | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Micron Technology Inc | IBM0436A4CFLBB-3P vs MT57V128H36PB-5.5TR |
K7D403671M-H2200 | Standard SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, BGA-153 | Samsung Semiconductor | IBM0436A4CFLBB-3P vs K7D403671M-H2200 |
MT57L128L36PB-7 | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Micron Technology Inc | IBM0436A4CFLBB-3P vs MT57L128L36PB-7 |
MT57L128H36PB-7TR | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Micron Technology Inc | IBM0436A4CFLBB-3P vs MT57L128H36PB-7TR |
IBM0436A4CFLBB-4 | Standard SRAM, 128KX36, 2ns, CMOS, PBGA153, BGA-153 | IBM | IBM0436A4CFLBB-3P vs IBM0436A4CFLBB-4 |
IBM0436A4CBLBB-3P | Standard SRAM, 128KX36, 1.7ns, CMOS, PBGA153, BGA-153 | IBM | IBM0436A4CFLBB-3P vs IBM0436A4CBLBB-3P |
KM736S4017H-4 | Standard SRAM, 128KX36, 2.4ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | Samsung Semiconductor | IBM0436A4CFLBB-3P vs KM736S4017H-4 |