Part Details for IBM25403GCX-3JC66C2 by IBM
Overview of IBM25403GCX-3JC66C2 by IBM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBM25403GCX-3JC66C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | 403GCX-3JC66C2 | 15 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | 403GCX-3JC66C2 | 24 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | 403GCX-3JC66C2 | 211 |
|
$29.1555 / $37.6200 | Buy Now |
|
Quest Components | 403GCX-3JC66C2 | 15 |
|
$26.0000 | Buy Now |
|
Quest Components | 403GCX-3JC66C2 | 192 |
|
$16.0000 / $22.5000 | Buy Now |
|
Quest Components | 403GCX-3JC66C2 | 366 |
|
$40.7382 / $54.3176 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for IBM25403GCX-3JC66C2
IBM25403GCX-3JC66C2 CAD Models
IBM25403GCX-3JC66C2 Part Data Attributes
|
IBM25403GCX-3JC66C2
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25403GCX-3JC66C2
IBM
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25403GCX-3JC66C2
This table gives cross-reference parts and alternative options found for IBM25403GCX-3JC66C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25403GCX-3JC66C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC403GA-JC33C1 | RISC PROCESSOR, PQFP16, PLASTIC, QFP-160 | Applied Micro Circuits Corporation | IBM25403GCX-3JC66C2 vs PPC403GA-JC33C1 |
PPC403GA-JC25C1 | RISC PROCESSOR, PQFP16, PLASTIC, QFP-160 | IBM | IBM25403GCX-3JC66C2 vs PPC403GA-JC25C1 |
PPC403GA-JC40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP16, PLASTIC, QFP-160 | IBM | IBM25403GCX-3JC66C2 vs PPC403GA-JC40C1 |
IBM25403GCX-3JC76C2 | RISC Microprocessor, 32-Bit, 76MHz, CMOS, PQFP160, QFP-160 | Applied Micro Circuits Corporation | IBM25403GCX-3JC66C2 vs IBM25403GCX-3JC76C2 |
IBM25403GCX-2JC66C2 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP160, PLASTIC, QFP-160 | IBM | IBM25403GCX-3JC66C2 vs IBM25403GCX-2JC66C2 |