Part Details for IBM25PPC405CR-3BC200C by IBM
Overview of IBM25PPC405CR-3BC200C by IBM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBM25PPC405CR-3BC200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$66.4560 / $72.0000 | Buy Now |
|
Quest Components | Part Number Only | 10 |
|
$75.0000 / $78.0000 | Buy Now |
|
Quest Components | Part Number Only | 184 |
|
$52.5000 / $70.0000 | Buy Now |
Part Details for IBM25PPC405CR-3BC200C
IBM25PPC405CR-3BC200C CAD Models
IBM25PPC405CR-3BC200C Part Data Attributes
|
IBM25PPC405CR-3BC200C
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC405CR-3BC200C
IBM
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 27 MM, PLASTIC, EBGA-316 | |
Pin Count | 316 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B316 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 316 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA316,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC405CR-3BC200C
This table gives cross-reference parts and alternative options found for IBM25PPC405CR-3BC200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC405CR-3BC200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC405CR-3BC200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | IBM25PPC405CR-3BC200C vs IBM25PPC405CR-3BC200CZ |
PPC405CR-3KC200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | IBM25PPC405CR-3BC200C vs PPC405CR-3KC200C |