Part Details for IBM25PPC405GP-3BD200C by IBM
Overview of IBM25PPC405GP-3BD200C by IBM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBM25PPC405GP-3BD200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 456 Pin, Plastic, BGA | 2 |
|
$156.4745 / $164.7100 | Buy Now |
Part Details for IBM25PPC405GP-3BD200C
IBM25PPC405GP-3BD200C CAD Models
IBM25PPC405GP-3BD200C Part Data Attributes
|
IBM25PPC405GP-3BD200C
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC405GP-3BD200C
IBM
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 35 MM, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 35 MM, PLASTIC, BGA-456 | |
Pin Count | 456 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC405GP-3BD200C
This table gives cross-reference parts and alternative options found for IBM25PPC405GP-3BD200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC405GP-3BD200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC405GPR3DB266Z | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 | IBM | IBM25PPC405GP-3BD200C vs IBM25PPC405GPR3DB266Z |
IBM25PPC405GPR-3DB333C | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 27 MM, PLASTIC, BGA-456 | IBM | IBM25PPC405GP-3BD200C vs IBM25PPC405GPR-3DB333C |
PPC440GR-3JB400C | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440GR-3JB400C |
PPC440EP-3BB333CZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440EP-3BB333CZ |
PPC440EP-3BC533C | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440EP-3BC533C |
PPC440EP-3JC667C | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440EP-3JC667C |
RTPXA320B2C624-640 | RISC Microprocessor, 624MHz, CMOS, PBGA456, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VFBGA-456 | Marvell Technology Group Ltd | IBM25PPC405GP-3BD200C vs RTPXA320B2C624-640 |
PPC440EP-3BC667CZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440EP-3BC667CZ |
PPC440EP-3TB400CZ | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 MM, THERMALLY ENHANCED, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GP-3BD200C vs PPC440EP-3TB400CZ |
IBM25PPC405GPR-3DB333CZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 27 MM, PLASTIC, BGA-456 | IBM | IBM25PPC405GP-3BD200C vs IBM25PPC405GPR-3DB333CZ |