Part Details for IBPS092-KMKM-10.0IN by Amphenol Corporation
Overview of IBPS092-KMKM-10.0IN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBPS092-KMKM-10.0IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-IBPS092KMKM100IN
|
Mouser Electronics | RF Cable Assemblies 2.92 (m) to 2.92 (m) 10" Assembly | 0 |
|
$245.9000 / $275.2600 | Order Now |
DISTI #
78404449
|
Verical | Cable Assembly Coaxial 0.254m Type K to Type K M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 10 |
|
$233.0100 / $260.0500 | Buy Now |