Part Details for IBR12 by Tripp Lite
Overview of IBR12 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBR12
|
Avnet Americas | ISOBAR SURGE PROTECTOR RACKMOUNT 12 OUTLET 15FT CORD 1URM - Bulk (Alt: IBR12) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-IBAR12
|
Mouser Electronics | Power Outlet Strips 12 OUTLET RACK MNT RoHS: Not Compliant | 0 |
|
$173.8400 / $189.3300 | Order Now |
|
Onlinecomponents.com | Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Rack Mount/Wall Mount RoHS: Compliant | 0 |
|
$177.9800 / $191.1700 | Buy Now |