Part Details for IBS TR5 2AT by Phoenix Contact
Overview of IBS TR5 2AT by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP297FPZ | Analog Devices | DUAL PRECISION LOW IB OP | |
OP297GPZ | Analog Devices | DUAL PRECISION LOW IB OP | |
OP297FSZ | Analog Devices | DUAL PRECISION LOW IB OP |
Price & Stock for IBS TR5 2AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7783
|
Newark | Replacement Fuse, 2A |Phoenix Contact IBS TR5 2AT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 | Buy Now |
|
Onlinecomponents.com | Replacement fuse - for INTERBUS-ST modules RoHS: Compliant |
3 In Stock |
|
$12.7600 / $21.4000 | Buy Now |
|
Master Electronics | Replacement fuse - for INTERBUS-ST modules RoHS: Compliant |
3 In Stock |
|
$12.7600 / $21.4000 | Buy Now |