Part Details for IBS086-KMKM-6.0IN by Amphenol Corporation
Overview of IBS086-KMKM-6.0IN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBS086-KMKM-6.0IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-IBS086-KMKM60IN
|
Mouser Electronics | RF Cable Assemblies 2.92 (m) to 2.92 (m) 6" Assembly | 0 |
|
$239.5400 / $248.4500 | Order Now |
DISTI #
78953362
|
Verical | Cable Assembly Coaxial 0.152m 2.92mm to 2.92mm M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$244.3400 | Buy Now |
DISTI #
C1S116749316723
|
Chip1Stop | Unclassified | 10 |
|
$230.1600 / $244.3400 | Buy Now |