Part Details for IBT-1/4-510-5% by TT Electronics Resistors
Overview of IBT-1/4-510-5% by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBT-1/4-510-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3645 |
|
RFQ |
Part Details for IBT-1/4-510-5%
IBT-1/4-510-5% CAD Models
IBT-1/4-510-5% Part Data Attributes:
|
IBT-1/4-510-5%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IBT-1/4-510-5%
TT Electronics Resistors
Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 250V, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Manufacturer Series | IBT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | IBT1/4(J TOL) | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 250 V |