Part Details for IBT1/4-30K-5% by TT Electronics Resistors
Overview of IBT1/4-30K-5% by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBT1/4-30K-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Composite Resistor - 30 kOhm ±5% - 1/4W - EIA RS-172 - 6.3mm x 2.4mm Dia. - Axial Through Hole RoHS: Compliant |
301 In Stock |
|
$0.1330 / $0.6480 | Buy Now |
|
Master Electronics | Carbon Composite Resistor - 30 kOhm ±5% - 1/4W - EIA RS-172 - 6.3mm x 2.4mm Dia. - Axial Through Hole RoHS: Compliant |
301 In Stock |
|
$0.1330 / $0.6480 | Buy Now |