There are no models available for this part yet.
Overview of IBT1/4-39K-5% by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IBT1/4-39K-5% by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Carbon Composite Resistor - 39 kOhm ±5% - 1/4W - EIA RS-172 - 6.3mm x 2.4mm Dia. - Axial Through Hole RoHS: Compliant |
347 In Stock |
|
$0.1330 / $0.6480 | Buy Now | ||
Master Electronics | Carbon Composite Resistor - 39 kOhm ±5% - 1/4W - EIA RS-172 - 6.3mm x 2.4mm Dia. - Axial Through Hole RoHS: Compliant |
347 In Stock |
|
$0.1330 / $0.6480 | Buy Now |