Part Details for IBT6K by Fluke Corporation
Overview of IBT6K by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBT6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5511
|
Newark | Fluke T6-1000 And Ins Hand Tool Kit Rohs Compliant: Yes |Fluke IBT6K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$579.9900 | Buy Now |
|
Onlinecomponents.com | T6 electrical tester and insulated hand tools starter kit (5 insulated screwdrivers and 3 insulated pliers) roll-up tool pouch. RoHS: Compliant |
1 In Stock |
|
$521.9900 / $579.9900 | Buy Now |
|
NAC | T-6 TESTER + HAND TOOL STARTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | T6 electrical tester and insulated hand tools starter kit (5 insulated screwdrivers and 3 insulated pliers) roll-up tool pouch. RoHS: Compliant |
1 In Stock |
|
$521.9900 / $579.9900 | Buy Now |
DISTI #
33887.1
|
TestEquity LLC | Fluke IBT6K Tester And Hand Tool Starter Kit: 1000 V AC, 1500 V DC, 8 Pieces | 0 |
|
$570.3200 | Buy Now |