Part Details for IBU 2011 NI / RT by Schutzinger GmbH
Overview of IBU 2011 NI / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for IBU 2011 NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBU2011NI-RT
|
TME | Connector: 2mm banana, socket, 10A, 33VAC, 70VDC, red, soldered Min Qty: 1 | 74 |
|
$1.5200 / $1.6100 | Buy Now |