Part Details for IBU 401 NI / GN by Schutzinger GmbH
Overview of IBU 401 NI / GN by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBU 401 NI / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBU401-GN
|
TME | Connector: 4mm banana, socket, 32A, 60VDC, green, nickel plated Min Qty: 1 | 67 |
|
$1.1700 / $1.2400 | Buy Now |