There are no models available for this part yet.
Overview of IBU 401 NI / RT by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IBU 401 NI / RT by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IBU401-RT
|
TME | Connector: 4mm banana, socket, 32A, 60VDC, red, nickel plated, 23mm Min Qty: 1 | 238 |
|
$1.1700 / $1.2400 | Buy Now |