There are no models available for this part yet.
Overview of IC-316-SGG by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for IC-316-SGG by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P6285
|
Newark | Screw Mount Dip Sockets Rohs Compliant: Yes |Samtec IC-316-SGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | SOCKET-16DIP-3M | 4 |
|
$11.0000 / $15.0000 | Buy Now |
CAD Models for IC-316-SGG by Samtec Inc
Part Data Attributes for IC-316-SGG by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
Number of Contacts
|
16
|
Related Parts for IC-316-SGG
-
IC-310-SGTSockets and Chip Carriers
-
MTSW-150-23-G-S-145-RAHeaders and Edge Type Connectors
-
3031076Terminals and Terminal Blocks
-
GRM2195C1H472JA01DFixed Capacitors
-
FMP200FRF52-100RFixed Resistors
-
MR758Rectifier Diodes
-
150080GS75000Visible LEDs
-
1008CS-221XGLCFixed Inductors
-
OPA2189IDGKROperational Amplifiers