Part Details for IC-MHL200TSSOP20 by iC-Haus
Overview of IC-MHL200TSSOP20 by iC-Haus
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IC-MHL200TSSOP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 12-Bit Linear Position Hall Encoder IC- Pole Width 2 mm Min Qty: 1 | 0 |
|
$5.7900 / $5.8900 | Buy Now |
Part Details for IC-MHL200TSSOP20
IC-MHL200TSSOP20 CAD Models
IC-MHL200TSSOP20 Part Data Attributes
|
IC-MHL200TSSOP20
iC-Haus
Buy Now
Datasheet
|
Compare Parts:
IC-MHL200TSSOP20
iC-Haus
Sensor/Transducer, 20 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC-HAUS GMBH | |
Package Description | TSSOP20,.25 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES |