IC11SA-BUR-EJL
Hirose Electric Co Ltd
Description: PCMCIA Connector, ROHS COMPLIANT

Overview of IC11SA-BUR-EJL by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IC11SA-BUR-EJL by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IC11SA-BUR-EJL by Hirose Electric Co Ltd

IC11SA-BUR-EJL
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
PCMCIA CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Want to compare parts?
  1. IC11SA-BUR-EJL
    Hirose Electric Co Ltd
    PCMCIA Connector, ROHS COMPLIANT
    VS

Related Parts for IC11SA-BUR-EJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC11SA-BUR-EJL by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC11SA-BUR-EJL by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of IC11SA-BUR-EJL would you like to use for your alert(s)?
  • Please alert me when IC11SA-BUR-EJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC11SA-BUR-EJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC11SA-BUR-EJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC11SA-BUR-EJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC11SA-BUR-EJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC11SA-BUR-EJL by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: