Part Details for IC11SA-BUR-EJR by Hirose Electric Co Ltd
Overview of IC11SA-BUR-EJR by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IC11SA-BUR-EJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-1057-1-00
|
Avnet Abacus | Connector Accessories 68 POS PCMCIA Right Button Ejector Guide Unit Stainless Steel - Tape and Reel (Alt: 640-1057-1-00) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IC11SA-BUR-EJR
IC11SA-BUR-EJR CAD Models
IC11SA-BUR-EJR Part Data Attributes
|
IC11SA-BUR-EJR
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC11SA-BUR-EJR
Hirose Electric Co Ltd
PCMCIA Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |