Part Details for IC120-0324-309 by Yamaichi Electronics Co Ltd
Overview of IC120-0324-309 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for IC120-0324-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC120-0324-309
|
Mouser Electronics | IC & Component Sockets 32Pin PLCC Burn-in Skt 1.27 pitch RoHS: Compliant | 0 |
|
$11.3500 / $17.4100 | Order Now |
Part Details for IC120-0324-309
IC120-0324-309 CAD Models
IC120-0324-309 Part Data Attributes:
|
IC120-0324-309
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC120-0324-309
Yamaichi Electronics Co Ltd
IC Socket, PLCC32, 32 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LIVE-BUG TYPE | |
Body Breadth | 0.886 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.984 inch | |
Contact Configuration | 9X7 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |