Part Details for IC120-0524-507 by Yamaichi Electronics Co Ltd
Overview of IC120-0524-507 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for IC120-0524-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-IC120-0524-507-ND
|
DigiKey | 52 PIN PLCC, 1.27MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$25.5700 | Buy Now |
DISTI #
945-IC120-0524-507
|
Mouser Electronics | IC & Component Sockets 52 PIN PLCC, 1.27MM PITCH, Sockets 52P RoHS: Compliant | 2 |
|
$14.5600 / $20.2400 | Buy Now |
Part Details for IC120-0524-507
IC120-0524-507 CAD Models
IC120-0524-507 Part Data Attributes:
|
IC120-0524-507
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC120-0524-507
Yamaichi Electronics Co Ltd
IC Socket, PLCC52, 52 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LIVE-BUG TYPE | |
Body Breadth | 1.181 inch | |
Body Depth | 0.76 inch | |
Body Length | 1.181 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |