Part Details for IC130WL by Sola/Hevi-Duty
Overview of IC130WL by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC130WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71715282
|
RS | Filter, Power Line, ISLATRL+ WL 1PH 30A 120V | SolaHD IC130WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$671.0100 / $722.6200 | RFQ |
Part Details for IC130WL
IC130WL CAD Models
IC130WL Part Data Attributes:
|
IC130WL
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
IC130WL
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |