Part Details for IC149-080-058-B51 by Yamaichi Electronics Co Ltd
Overview of IC149-080-058-B51 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IC149-080-058-B51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC149-080-058B51
|
Mouser Electronics | IC & Component Sockets 80P QFP 0.50 PITCH W/FIXING METALS RoHS: Compliant | 0 |
|
$68.3100 / $86.9000 | Order Now |
Part Details for IC149-080-058-B51
IC149-080-058-B51 CAD Models
IC149-080-058-B51 Part Data Attributes
|
IC149-080-058-B51
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-080-058-B51
Yamaichi Electronics Co Ltd
IC Socket, QFP80, 80 Contact(s), 0.508mm Term Pitch, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.472 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP80 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | GLASS FILLED POLYAMIDE/POLYPHENYLENE SULFIDE | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2716535433070866 mm | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT |