Part Details for IC160-0444-201 by Yamaichi Electronics Co Ltd
Overview of IC160-0444-201 by Yamaichi Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC160-0444-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | PLCC44 SMT Prod. use Socket | 300 |
|
RFQ |
Part Details for IC160-0444-201
IC160-0444-201 CAD Models
IC160-0444-201 Part Data Attributes
|
IC160-0444-201
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC160-0444-201
Yamaichi Electronics Co Ltd
IC Socket, PLCC44, 44 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCATOR PIN | |
Body Breadth | 0.869 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.869 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 250VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |