Part Details for IC1910 by HPX
Overview of IC1910 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC1910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-5200-1910M/10
|
TME | Tape: electrical insulating, W: 19mm, L: 10m, Thk: 0.15mm, rubber Min Qty: 1 | 9 |
|
$6.9800 / $7.9800 | Buy Now |