Part Details for IC1A-40RD-1.27SH(52) by Hirose Electric Co Ltd
Overview of IC1A-40RD-1.27SH(52) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI340-RDK1 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi340 |
Price & Stock for IC1A-40RD-1.27SH(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7071
|
Newark | Ic1A-40Rd-1.27Sh(52) |Hirose(Hrs) IC1A-40RD-1.27SH(52) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.8600 | Buy Now |
DISTI #
IC1A-40RD-1.27SH(52)-ND
|
DigiKey | CONN PC CARD Min Qty: 40 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$5.4390 | Buy Now |
DISTI #
IC1A-40RD-1.27SH(5
|
Avnet Americas | Connector PC Card Header 40 Position Solder Straight Straddle Mount - Trays (Alt: IC1A-40RD-1.27SH(5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-IC1A40RD127SH52
|
Mouser Electronics | Memory Card Connectors SKT 2 SIDED BRD TERM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003978356
|
Sager | Memory Card Connectors SKT 2 SIDED BRD TERM | 0 |
|
Buy Now |
Part Details for IC1A-40RD-1.27SH(52)
IC1A-40RD-1.27SH(52) CAD Models
IC1A-40RD-1.27SH(52) Part Data Attributes
|
IC1A-40RD-1.27SH(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC1A-40RD-1.27SH(52)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.13 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for IC1A-40RD-1.27SH(52)
This table gives cross-reference parts and alternative options found for IC1A-40RD-1.27SH(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC1A-40RD-1.27SH(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223714-3 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | IC1A-40RD-1.27SH(52) vs 223714-3 |