There are no models available for this part yet.
Overview of IC200-2084-010 by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. |
Price & Stock for IC200-2084-010 by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2408-IC200-2084-010-ND
|
DigiKey | 208 PIN QFP, 0.50 MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$230.8200 | Buy Now | |
DISTI #
945-IC200-2084-010
|
Mouser Electronics | IC & Component Sockets 208 PIN QFP 0.50 MM PITCH RoHS: Compliant | 0 |
|
$171.8000 / $192.3100 | Order Now | |
Quest Components | 1 |
|
$194.6250 | Buy Now |
CAD Models for IC200-2084-010 by Yamaichi Electronics Co Ltd
Part Data Attributes for IC200-2084-010 by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
WITHOUT PROTECTION KEY
|
Body Breadth
|
1.992 inch
|
Body Depth
|
0.63 inch
|
Body Length
|
1.992 inch
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BE-CU
|
Contact Style
|
BELLOWED TYPE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
QFP208
|
Dielectric Withstanding Voltage
|
700VAC V
|
Housing Material
|
POLYETHERIMIDE
|
Insulation Resistance
|
1000000000 Ω
|
Mating Contact Pitch
|
0.02 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
208
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Terminal Pitch
|
1.4986 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for IC200-2084-010
This table gives cross-reference parts and alternative options found for IC200-2084-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC200-2084-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC201-2084-029 | IC Socket, QFP208, 208 Contact(s), 1.4986mm Term Pitch, Solder | Yamaichi Electronics Co Ltd | IC200-2084-010 vs IC201-2084-029 |