Part Details for IC201-0804-014 by Yamaichi Electronics Co Ltd
Overview of IC201-0804-014 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC201-0804-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-IC201-0804-014
|
Mouser Electronics | IC & Component Sockets 80 Pin QFP 0.50mm Pitch RoHS: Compliant | 0 |
|
$61.5900 / $76.4200 | Order Now |
Part Details for IC201-0804-014
IC201-0804-014 CAD Models
IC201-0804-014 Part Data Attributes
|
IC201-0804-014
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC201-0804-014
Yamaichi Electronics Co Ltd
IC Socket, QFP80, 80 Contact(s), 1.4986mm Term Pitch, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT PROTECTION KEY | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP80 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER |