Part Details for IC230 by Donau Elektronik
Overview of IC230 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFH30X20X0.5
|
TME | Conductive foam, ESD, L: 200mm, W: 300mm, Thk: 5mm, Features: hard Min Qty: 1 | 0 |
|
$2.1400 / $2.2600 | RFQ |