Part Details for IC40CNN30CCT1 by Carlo Gavazzi Holding AG
Overview of IC40CNN30CCT1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IC40CNN30CCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5266
|
Newark | Ind Prox 40X40 Ac/Dc Nc |Carlo Gavazzi IC40CNN30CCT1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.1800 / $326.5100 | Buy Now |
DISTI #
IC40CNN30CCT1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 30MM MOD Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$323.0000 | Buy Now |
DISTI #
225-IC40CNN30CCT1
|
Mouser Electronics | Proximity Sensors IND PROX 40X40 AC/DC NC | 0 |
|
$294.9800 / $322.4200 | Order Now |
|
Onlinecomponents.com | IND PROX 40X40 ACDC NC REV.0 RoHS: Compliant | 0 |
|
$208.6600 / $219.4500 | Buy Now |
DISTI #
IC40CNN30CCT1
|
TME | Sensor: inductive, 30mm, NC, Usup: 20÷250VDC, Usup: 20÷250VAC, 200mA Min Qty: 1 | 0 |
|
$129.8200 / $149.7900 | RFQ |
Part Details for IC40CNN30CCT1
IC40CNN30CCT1 CAD Models
IC40CNN30CCT1 Part Data Attributes
|
IC40CNN30CCT1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IC40CNN30CCT1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-15 | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 118 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 30 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |