Part Details for IC40CNN30PAT1 by Carlo Gavazzi Holding AG
Overview of IC40CNN30PAT1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IC40CNN30PAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5270
|
Newark | Ind Prox 40X40 Dc Pnp No+Nc |Carlo Gavazzi IC40CNN30PAT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1934-ND
|
DigiKey | SENSOR PROX INDUCTIVE 30MM MOD Min Qty: 1 Lead time: 17 Weeks Container: Box |
7 In Stock |
|
$285.0000 | Buy Now |
DISTI #
70328780
|
RS | ProXimity Sensor, 30mm Range, 10-30VDC, 4 Wire, PNP, NO+NC, 40X40 | Carlo Gavazzi Inc. IC40CNN30PAT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$199.0600 | Buy Now |
Part Details for IC40CNN30PAT1
IC40CNN30PAT1 CAD Models
IC40CNN30PAT1 Part Data Attributes:
|
IC40CNN30PAT1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IC40CNN30PAT1
Carlo Gavazzi Holding AG
IND PROX 40X40 DC PNP NO+NC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-15 | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 118 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 30 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |