Part Details for IC51-0162-1035 by Yamaichi Electronics Co Ltd
Overview of IC51-0162-1035 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IC51-0162-1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-IC51-0162-1035-ND
|
DigiKey | 16 PIN SOP, 1.27MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$22.0800 | Buy Now |
DISTI #
945-IC51-0162-1035
|
Mouser Electronics | IC & Component Sockets 16 PIN SOP, 1.27 MM PITCH RoHS: Compliant | 6 |
|
$25.3800 / $34.7200 | Buy Now |
Part Details for IC51-0162-1035
IC51-0162-1035 CAD Models
IC51-0162-1035 Part Data Attributes:
|
IC51-0162-1035
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC51-0162-1035
Yamaichi Electronics Co Ltd
IC Socket, SOP16, 16 Contact(s), 2.54mm Term Pitch, 0.063/0.299inch Row Spacing, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH SEPARATOR | |
Body Breadth | 0.157 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP16 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERSULFONE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Row Spacing | 0.06299212598425198/0.2988188976377953 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |