Part Details for IC51-2084-1052-55 by Yamaichi Electronics Co Ltd
Overview of IC51-2084-1052-55 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC51-2084-1052-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-IC51-2084-1052-55-ND
|
DigiKey | 208 PIN QFP, 0.50MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$201.1000 | Buy Now |
DISTI #
945-IC51-2084-105255
|
Mouser Electronics | IC & Component Sockets 208 PIN QFP 0.50 MM RoHS: Compliant | 0 |
|
$142.8700 / $161.1400 | Order Now |