There are no models available for this part yet.
Overview of IC8SB-136PF-SF-EJR by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IC8SB-136PF-SF-EJR by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 27 |
|
RFQ |
CAD Models for IC8SB-136PF-SF-EJR by Hirose Electric Co Ltd
Part Data Attributes for IC8SB-136PF-SF-EJR by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
COMPATIBLE WITH PCMCIA/JEIDA
|
Body Breadth
|
0.641 inch
|
Body Depth
|
2.497 inch
|
Body Length
|
3.953 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
80 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
250VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
136
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IC8SB-136PF-SF-EJR
This table gives cross-reference parts and alternative options found for IC8SB-136PF-SF-EJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC8SB-136PF-SF-EJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC8SA-136PF-SF-EJR | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8SA-136PF-SF-EJR |
IC8SA-136PF-SF-EJRA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8SA-136PF-SF-EJRA |
IC8A-136PL-SF-EJ | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8A-136PL-SF-EJ |
IC8SB-136PF-SF-EJLA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8SB-136PF-SF-EJLA |
IC8SB-136PF-SF-EJRA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8SB-136PF-SF-EJRA |
IC8A-136PF-SF-EJ | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8A-136PF-SF-EJ |
IC8S-136PF-SF-EJL | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8S-136PF-SF-EJL |
IC8-136PFR-SF-EJ | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8-136PFR-SF-EJ |
IC8SA-136PF-SF-EJL | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SB-136PF-SF-EJR vs IC8SA-136PF-SF-EJL |