Part Details for IC9-68RD-0.635SFA by Hirose Electric Co Ltd
Overview of IC9-68RD-0.635SFA by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IC9-68RD-0.635SFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 41 |
|
$3.2800 / $4.9200 | Buy Now |
Part Details for IC9-68RD-0.635SFA
IC9-68RD-0.635SFA CAD Models
IC9-68RD-0.635SFA Part Data Attributes
|
IC9-68RD-0.635SFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC9-68RD-0.635SFA
Hirose Electric Co Ltd
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IC9-68RD-0.635SFA
This table gives cross-reference parts and alternative options found for IC9-68RD-0.635SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC9-68RD-0.635SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57408-1204T | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | IC9-68RD-0.635SFA vs 57408-1204T |
10008899-4003S | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | IC9-68RD-0.635SFA vs 10008899-4003S |
67069-0022 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Molex | IC9-68RD-0.635SFA vs 67069-0022 |
IC14B-PLR-SF-EJR-(71) | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | IC9-68RD-0.635SFA vs IC14B-PLR-SF-EJR-(71) |
57408-2101 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | IC9-68RD-0.635SFA vs 57408-2101 |
10014744-011LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | IC9-68RD-0.635SFA vs 10014744-011LF |
56459-011T | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | IC9-68RD-0.635SFA vs 56459-011T |
56459-013S | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | IC9-68RD-0.635SFA vs 56459-013S |
57408-3103T | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | IC9-68RD-0.635SFA vs 57408-3103T |
10014744-N13LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | IC9-68RD-0.635SFA vs 10014744-N13LF |