Part Details for ICA-308-ATT by Samtec Inc
Overview of ICA-308-ATT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-308-ATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8832
|
Newark | ".100" Screw Machine Dip Socket" |Samtec ICA-308-ATT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $3.6900 | Buy Now |
DISTI #
612-ICA-308-ATT-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 56 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7361 | Buy Now |
DISTI #
ICA-308-ATT
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-ATT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$1.2700 / $2.6400 | Buy Now |
DISTI #
V36:1790_08195696
|
Arrow Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2335 | Americas - 28 |
|
$1.8300 / $2.6400 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$0.6900 / $2.6400 | Buy Now |
DISTI #
69921910
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 4 Package Multiple: 1 Date Code: 2335 | Americas - 28 |
|
$1.8300 / $2.6400 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
ICA-308-ATT
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-ATT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$1.2700 / $2.6400 | Buy Now |
DISTI #
ICA-308-ATT
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-ATT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$1.2700 / $2.6400 | Buy Now |
Part Details for ICA-308-ATT
ICA-308-ATT CAD Models
ICA-308-ATT Part Data Attributes
|
ICA-308-ATT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-308-ATT
Samtec Inc
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |